
VJ1206Y105JXJTW1BC | |
---|---|
DigiKey Part Number | 720-1806-2-ND - Tape & Reel (TR) 720-1806-1-ND - Cut Tape (CT) 720-1806-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105JXJTW1BC |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105JXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $2.35700 | $23.57 |
50 | $1.72600 | $86.30 |
100 | $1.40570 | $140.57 |
500 | $1.26712 | $633.56 |
1,000 | $1.17163 | $1,171.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05238 | $3,157.14 |
6,000 | $0.98434 | $5,906.04 |
9,000 | $0.90358 | $8,132.22 |
15,000 | $0.89072 | $13,360.80 |
21,000 | $0.88813 | $18,650.73 |
30,000 | $0.87712 | $26,313.60 |
36,000 | $0.87589 | $31,532.04 |
72,000 | $0.86134 | $62,016.48 |
75,000 | $0.85982 | $64,486.50 |