1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063C105JAT2A

DigiKey Part Number
478-KGM31HR71E105JUTR-ND - Tape & Reel (TR)
478-KGM31HR71E105JUCT-ND - Cut Tape (CT)
478-KGM31HR71E105JUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063C105JAT2A
Description
CAP CER 1UF 25V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063C105JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,678
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.74900$37.49
50$2.86280$143.14
100$2.58980$258.98
500$2.12904$1,064.52
1,000$1.98664$1,986.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.86949$3,738.98
4,000$1.77307$7,092.28
6,000$1.72479$10,348.74
10,000$1.67127$16,712.70
14,000$1.63997$22,959.58
20,000$1.60987$32,197.40
Manufacturers Standard Package