
VJ1206Y105MXJTW1BC | |
---|---|
DigiKey Part Number | 720-1808-2-ND - Tape & Reel (TR) 720-1808-1-ND - Cut Tape (CT) 720-1808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ1206Y105MXJTW1BC |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y105MXJTW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $1.73300 | $17.33 |
50 | $1.22340 | $61.17 |
100 | $0.92130 | $92.13 |
500 | $0.79040 | $395.20 |
1,000 | $0.71099 | $710.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.59584 | $1,787.52 |
6,000 | $0.55624 | $3,337.44 |
9,000 | $0.52798 | $4,751.82 |