1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12065C105MAT4A

DigiKey Part Number
478-KGM31HR71H105MLTR-ND - Tape & Reel (TR)
478-KGM31HR71H105MLCT-ND - Cut Tape (CT)
478-KGM31HR71H105MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12065C105MAT4A
Description
CAP CER 1UF 50V X7R 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.91600$19.16
50$1.41080$70.54
100$1.25620$125.62
500$0.99596$497.98
1,000$0.91571$915.71
2,500$0.83113$2,077.83
5,000$0.78017$3,900.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73822$7,382.20
20,000$0.70368$14,073.60
30,000$0.68639$20,591.70
50,000$0.66721$33,360.50
70,000$0.65600$45,920.00
100,000$0.64522$64,522.00
Manufacturers Standard Package