1206 (3216 Metric) 1,27mm M Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC105MAT2A

DigiKey Part Number
478-KGM31HR71C105MUTR-ND - Tape & Reel (TR)
478-KGM31HR71C105MUCT-ND - Cut Tape (CT)
478-KGM31HR71C105MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YC105MAT2A
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YC105MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,365
Factory Stock: 3,498,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$2.04500$20.45
50$1.51240$75.62
100$1.35070$135.07
500$1.14396$571.98
1,000$1.06324$1,063.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.86320$2,589.60
6,000$0.75771$4,546.26
9,000$0.65622$5,905.98
15,000$0.65282$9,792.30
21,000$0.65078$13,666.38
30,000$0.64878$19,463.40
36,000$0.64781$23,321.16
72,000$0.64448$46,402.56
75,000$0.64429$48,321.75
Manufacturers Standard Package