1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206YC105KAT2A

DigiKey Part Number
478-KGM31HR71C105KUTR-ND - Tape & Reel (TR)
478-KGM31HR71C105KUCT-ND - Cut Tape (CT)
478-KGM31HR71C105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206YC105KAT2A
Description
CAP CER 1UF 16V X7R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206YC105KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,255
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.28300$12.83
50$0.92900$46.45
100$0.81890$81.89
500$0.63536$317.68
1,000$0.57871$578.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50886$1,526.58
6,000$0.47468$2,848.08
9,000$0.45759$4,118.31
15,000$0.43864$6,579.60
21,000$0.42757$8,978.97
30,000$0.41692$12,507.60
Manufacturers Standard Package