Upgrade
Upgrade
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y334KXXTW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y334KXXTW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y334KXXTW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y334KXXTW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y334KXXTW1BC |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y334KXXTW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y334JXXRW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXRW1BC-ND | $10.65750 | Upgrade |
| VJ0805Y334JXXTW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXTW1BC-ND | $11.97378 | Upgrade |
| VJ0805Y334KXXRW1BC | Vishay Vitramon | 0 | VJ0805Y334KXXRW1BC-ND | $7.34222 | Parametric Equivalent |
| CC0805KKX7R8BB334 | YAGEO | 11,571 | 311-3385-1-ND | $15.84000 | Direct |
| KGM21AR71E334KU | KYOCERA AVX | 34,126 | 478-KGM21AR71E334KUCT-ND | $17.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.80100 | $18.01 |
| 50 | $1.32040 | $66.02 |
| 100 | $1.17400 | $117.40 |
| 500 | $0.92754 | $463.77 |
| 1,000 | $0.85150 | $851.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.75753 | $2,272.59 |
| 6,000 | $0.71160 | $4,269.60 |
| 9,000 | $0.68860 | $6,197.40 |
| 15,000 | $0.66310 | $9,946.50 |
| 21,000 | $0.64819 | $13,611.99 |
| 30,000 | $0.63386 | $19,015.80 |











