Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

C0805C334K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C334K3RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C334K3RALTU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C334K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C334J3RACTU | KEMET | 3,141 | 399-C0805C334J3RACTUCT-ND | $7.48000 | Upgrade |
| C0805C334J5RACTU | KEMET | 3,398 | 399-C0805C334J5RACTUCT-ND | $7.89000 | Upgrade |
| C0805C334K3NACTU | KEMET | 2,742 | 399-C0805C334K3NACTUCT-ND | $6.91000 | Upgrade |
| C0805C334K5RACTU | KEMET | 33,595 | 399-C0805C334K5RACTUCT-ND | $1.23000 | Upgrade |
| C0805C334K5RALTU | KEMET | 0 | 399-C0805C334K5RALTUTR-ND | $1.62118 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.81100 | $4,527.50 |






