

C2012X7R1H334K125AA | |
|---|---|
DigiKey Part Number | 445-7541-2-ND - Tape & Reel (TR) 445-7541-1-ND - Cut Tape (CT) 445-7541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X7R1H334K125AA |
Description | CAP CER 0.33UF 50V X7R 0805 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X7R1H334K125AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.77300 | $7.73 |
| 50 | $0.54260 | $27.13 |
| 100 | $0.47360 | $47.36 |
| 500 | $0.35648 | $178.24 |
| 1,000 | $0.32064 | $320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.28278 | $565.56 |
| 4,000 | $0.25925 | $1,037.00 |
| 6,000 | $0.24745 | $1,484.70 |
| 10,000 | $0.23441 | $2,344.10 |
| 14,000 | $0.22679 | $3,175.06 |
| 20,000 | $0.21946 | $4,389.20 |

