
KGM21AR71E334KU | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E334KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E334KUCT-ND - Cut Tape (CT) 478-KGM21AR71E334KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR71E334KU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR71E334KU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.90400 | $9.04 |
| 50 | $0.64120 | $32.06 |
| 100 | $0.56150 | $56.15 |
| 500 | $0.42686 | $213.43 |
| 1,000 | $0.38551 | $385.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.33451 | $1,003.53 |
| 6,000 | $0.30958 | $1,857.48 |
| 9,000 | $0.29710 | $2,673.90 |
| 15,000 | $0.28327 | $4,249.05 |
| 21,000 | $0.27520 | $5,779.20 |
| 30,000 | $0.26743 | $8,022.90 |

