
C0805X334K3RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X334K3RACTUTR-ND - Tape & Reel (TR) 399-C0805X334K3RACTUCT-ND - Cut Tape (CT) 399-C0805X334K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X334K3RACTU |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X334K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 10 | $4.95800 | $49.58 |
| 50 | $3.83620 | $191.81 |
| 100 | $3.49170 | $349.17 |
| 500 | $2.91024 | $1,455.12 |
| 1,000 | $2.73036 | $2,730.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.54051 | $6,351.27 |
| 5,000 | $2.42607 | $12,130.35 |
| 7,500 | $2.36873 | $17,765.47 |
| 12,500 | $2.30520 | $28,815.00 |
| 17,500 | $2.26803 | $39,690.53 |
| 25,000 | $2.23229 | $55,807.25 |

