



885012207075 | |
|---|---|
DigiKey Part Number | 732-7669-2-ND - Tape & Reel (TR) 732-7669-1-ND - Cut Tape (CT) 732-7669-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207075 |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207075 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.88000 | $8.80 |
| 50 | $0.62160 | $31.08 |
| 100 | $0.54340 | $54.34 |
| 500 | $0.41256 | $206.28 |
| 1,000 | $0.37219 | $372.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.32242 | $967.26 |
| 6,000 | $0.29813 | $1,788.78 |
| 9,000 | $0.28595 | $2,573.55 |
| 15,000 | $0.27248 | $4,087.20 |
| 21,000 | $0.26461 | $5,556.81 |
| 30,000 | $0.25703 | $7,710.90 |


