Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0805Y334JXXRW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y334JXXRW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y334JXXRW1BC |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y334JXXRW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y334JXXTW1BC | Vishay Vitramon | 0 | VJ0805Y334JXXTW1BC-ND | $1.05641 | Parametric Equivalent |
| KGM21AR71E334JU | KYOCERA AVX | 4,795 | 478-KGM21AR71E334JUCT-ND | $4.60000 | Direct |
| GRM219R71H334JA88D | Murata Electronics | 0 | GRM219R71H334JA88D-ND | $0.75418 | Upgrade |
| 0805B334J250CT | Walsin Technology Corporation | 0 | 1292-0805B334J250CTTR-ND | $0.28964 | Parametric Equivalent |
| C0805C334J3RACTU | KEMET | 3,141 | 399-C0805C334J3RACTUCT-ND | $7.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.94028 | $9,402.80 |






