
0805B334K250CT | |
|---|---|
DigiKey Part Number | 1292-1579-2-ND - Tape & Reel (TR) 1292-1579-1-ND - Cut Tape (CT) 1292-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B334K250CT |
Description | CAP CER 0.33UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B334K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.62500 | $6.25 |
| 50 | $0.43740 | $21.87 |
| 100 | $0.37980 | $37.98 |
| 500 | $0.28282 | $141.41 |
| 1,000 | $0.25306 | $253.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21634 | $649.02 |
| 6,000 | $0.19841 | $1,190.46 |
| 9,000 | $0.18945 | $1,705.05 |
| 15,000 | $0.17952 | $2,692.80 |
| 21,000 | $0.17372 | $3,648.12 |
| 30,000 | $0.16814 | $5,044.20 |

