0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)

C2012X8R1E334K125AA

DigiKey Part Number
445-2513-2-ND - Tape & Reel (TR)
445-2513-1-ND - Cut Tape (CT)
445-2513-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X8R1E334K125AA
Description
CAP CER 0.33UF 25V X8R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 25V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X8R1E334K125AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,538
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.26600$12.66
50$0.91420$45.71
100$0.80650$80.65
500$0.62450$312.25
1,000$0.56843$568.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50747$1,014.94
4,000$0.47072$1,882.88
6,000$0.45231$2,713.86
10,000$0.43192$4,319.20
14,000$0.42001$5,880.14
20,000$0.40854$8,170.80
Manufacturers Standard Package