Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| VJ0402Y223JXJCW1BC | |
|---|---|
| DigiKey Part Number | 720-VJ0402Y223JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y223JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y223JXJCW1BCDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | VJ0402Y223JXJCW1BC | 
| Description | CAP CER 0.022UF 16V X7R 0402 | 
| Manufacturer Standard Lead Time | 23 Weeks | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | VJ0402Y223JXJCW1BC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±5% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.022" (0.55mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.06000 | $1.06 | 
| 10 | $0.59600 | $5.96 | 
| 50 | $0.41280 | $20.64 | 
| 100 | $0.35900 | $35.90 | 
| 500 | $0.26728 | $133.64 | 
| 1,000 | $0.23913 | $239.13 | 
| 2,500 | $0.20948 | $523.70 | 
| 5,000 | $0.19166 | $958.30 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.17700 | $1,770.00 | 
| 20,000 | $0.16494 | $3,298.80 | 
| 30,000 | $0.15891 | $4,767.30 | 
| 50,000 | $0.15222 | $7,611.00 | 
| 70,000 | $0.14831 | $10,381.70 | 
| 100,000 | $0.14455 | $14,455.00 | 
| 120,000 | $0.14277 | $17,132.40 | 
| 240,000 | $0.13678 | $32,827.20 | 
| 250,000 | $0.13646 | $34,115.00 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China