0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R223J16NT

DigiKey Part Number
4713-GMC04X7R223J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R223J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R223J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R223J16NT
Description
CAP0402 X7R .022UF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.26300$2.63
50$0.17920$8.96
100$0.15210$15.21
500$0.10852$54.26
1,000$0.09520$95.20
2,500$0.08113$202.82
5,000$0.07271$363.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06579$657.90
20,000$0.06010$1,202.00
30,000$0.05726$1,717.80
50,000$0.05411$2,705.50
70,000$0.05226$3,658.20
100,000$0.05049$5,049.00
Manufacturers Standard Package