Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM05AR71C223JN | |
|---|---|
DigiKey Part Number | 478-KGM05AR71C223JNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM05AR71C223JN |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71C223JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM05AR71C223JH | KYOCERA AVX | 0 | 478-KGM05AR71C223JHCT-ND | $2.38000 | Parametric Equivalent |
| LD02YC223JAB2A | KYOCERA AVX | 0 | 478-LD02YC223JAB2ATR-ND | $1.38097 | Parametric Equivalent |
| 0402B223J160CT | Walsin Technology Corporation | 0 | 1292-0402B223J160CTTR-ND | $0.03669 | Parametric Equivalent |
| AC0402JRX7R7BB223 | YAGEO | 0 | 13-AC0402JRX7R7BB223TR-ND | $0.12591 | Parametric Equivalent |
| C0402C223J4RACTU | KEMET | 17,536 | 399-14435-1-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.44173 | $22,086.50 |










