Parametric Equivalent
Parametric Equivalent



C0402C223J4RECAUTO7411 | |
|---|---|
DigiKey Part Number | C0402C223J4RECAUTO7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C223J4RECAUTO7411 |
Description | CAP CER 0402 22NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223J4RECAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223J4RECAUTO | KEMET | 0 | C0402C223J4RECAUTO-ND | $0.22044 | Parametric Equivalent |
| AC0402JRX7R7BB223 | YAGEO | 0 | 13-AC0402JRX7R7BB223TR-ND | $0.12591 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.14243 | $7,121.50 |



