Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402Y223JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y223JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y223JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y223JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y223JXJCW1BC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y223JXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.26728 | $133.64 |
| 1,000 | $0.23913 | $239.13 |
| 2,500 | $0.20948 | $523.70 |
| 5,000 | $0.19166 | $958.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.17700 | $1,770.00 |
| 20,000 | $0.16494 | $3,298.80 |
| 30,000 | $0.15891 | $4,767.30 |
| 50,000 | $0.15222 | $7,611.00 |
| 70,000 | $0.14831 | $10,381.70 |
| 100,000 | $0.14455 | $14,455.00 |
| 120,000 | $0.14277 | $17,132.40 |
| 240,000 | $0.13678 | $32,827.20 |
| 250,000 | $0.13646 | $34,115.00 |











