Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C223J4REC7411 | |
|---|---|
DigiKey Part Number | C0402C223J4REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C223J4REC7411 |
Description | CAP CER 0402 22NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223J4REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223J4RACTU | KEMET | 17,536 | 399-14435-1-ND | $3.86000 | Parametric Equivalent |
| C0402C223J4RECAUTO | KEMET | 0 | C0402C223J4RECAUTO-ND | $0.22044 | Parametric Equivalent |
| C0402C223J4RECAUTO7411 | KEMET | 0 | C0402C223J4RECAUTO7411-ND | $0.14243 | Parametric Equivalent |
| C0402C223J4RECTU | KEMET | 0 | 399-C0402C223J4RECTUTR-ND | $0.11182 | Parametric Equivalent |
| 0402B223J160CT | Walsin Technology Corporation | 0 | 1292-0402B223J160CTTR-ND | $0.03669 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.10169 | $5,084.50 |











