Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B223J160CT | |
|---|---|
DigiKey Part Number | 1292-0402B223J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B223J160CT |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B223J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRX7R7BB223 | YAGEO | 0 | 13-AC0402JRX7R7BB223TR-ND | $2.54510 | Parametric Equivalent |
| C0402C223J4RACTU | KEMET | 17,321 | 399-14435-1-ND | $78.00000 | Parametric Equivalent |
| C0402C223J4REC7411 | KEMET | 0 | C0402C223J4REC7411-ND | $2.05548 | Parametric Equivalent |
| C0402C223J4RECAUTO | KEMET | 0 | C0402C223J4RECAUTO-ND | $4.45590 | Parametric Equivalent |
| C0402C223J4RECAUTO7411 | KEMET | 0 | C0402C223J4RECAUTO7411-ND | $2.87896 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03669 | $366.90 |










