P4SMA440A-E3/61 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.20323
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5,240
Unit Price: $5.83000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,140
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.53119
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.41078
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 13,646
Unit Price: $1.72000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 34,533
Unit Price: $3.69000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 9,970
Unit Price: $3.86000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 14,850
Unit Price: $2.46000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 5,000,000
Unit Price: $1.39822
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,980
Unit Price: $3.04000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 950
Unit Price: $3.04000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,000
Unit Price: $4.76000
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA440A-E3/61

DigiKey Part Number
P4SMA440A-E3/61GITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA440A-E3/61
Description
TVS DIODE 376VWM 602VC DO214AC
Customer Reference
Detailed Description
602V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
376V
Voltage - Breakdown (Min)
418V
Voltage - Clamping (Max) @ Ipp
602V
Current - Peak Pulse (10/1000µs)
500mA
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types