


PSMAJ440A-13 | |
---|---|
DigiKey Part Number | 31-PSMAJ440A-13TR-ND - Tape & Reel (TR) 31-PSMAJ440A-13CT-ND - Cut Tape (CT) 31-PSMAJ440A-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMAJ440A-13 |
Description | TVS DIODE 376VWM 602VC SMA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 660mA Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | PSMAJ440A-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 660mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.42500 | $34.25 |
100 | $2.34610 | $234.61 |
500 | $1.84396 | $921.98 |
1,000 | $1.58696 | $1,586.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.48176 | $7,408.80 |
10,000 | $1.45213 | $14,521.30 |