
P4SMA440A | |
---|---|
DigiKey Part Number | 4786-P4SMA440ATR-ND - Tape & Reel (TR) 4786-P4SMA440ACT-ND - Cut Tape (CT) 4786-P4SMA440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.49000 | $14.90 |
100 | $0.92860 | $92.86 |
500 | $0.68474 | $342.37 |
1,000 | $0.60579 | $605.79 |
2,000 | $0.53916 | $1,078.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,500 | $0.43978 | $3,298.35 |
15,000 | $0.39930 | $5,989.50 |
22,500 | $0.37867 | $8,520.08 |
37,500 | $0.35548 | $13,330.50 |
52,500 | $0.34174 | $17,941.35 |
75,000 | $0.32839 | $24,629.25 |
187,500 | $0.29909 | $56,079.38 |