
P4SMA440A/TR7 | |
---|---|
DigiKey Part Number | 13-P4SMA440A/TR7TR-ND - Tape & Reel (TR) 13-P4SMA440A/TR7CT-ND - Cut Tape (CT) 13-P4SMA440A/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A/TR7 |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.88500 | $18.85 |
100 | $1.18210 | $118.21 |
500 | $0.87818 | $439.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.70639 | $706.39 |
2,000 | $0.63020 | $1,260.40 |
3,000 | $0.59136 | $1,774.08 |
5,000 | $0.54764 | $2,738.20 |
7,000 | $0.52173 | $3,652.11 |
10,000 | $0.49653 | $4,965.30 |
25,000 | $0.44118 | $11,029.50 |
50,000 | $0.40696 | $20,348.00 |
100,000 | $0.37884 | $37,884.00 |