


P4SMA440A | |
---|---|
DigiKey Part Number | P4SMA440ABBTR-ND - Tape & Reel (TR) P4SMA440ABBCT-ND - Cut Tape (CT) P4SMA440ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA440A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.91400 | $29.14 |
100 | $1.74520 | $174.52 |
500 | $1.55700 | $778.50 |
1,000 | $1.09486 | $1,094.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88522 | $4,426.10 |
10,000 | $0.81175 | $8,117.50 |
15,000 | $0.80262 | $12,039.30 |