
P4SMA440A-M3/61 | |
---|---|
DigiKey Part Number | 112-P4SMA440A-M3/61TR-ND - Tape & Reel (TR) 112-P4SMA440A-M3/61CT-ND - Cut Tape (CT) 112-P4SMA440A-M3/61DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A-M3/61 |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 500mA | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $3.60600 | $36.06 |
100 | $2.31810 | $231.81 |
500 | $1.76164 | $880.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $1.38298 | $2,489.36 |
3,600 | $1.31300 | $4,726.80 |
5,400 | $1.24303 | $6,712.36 |
9,000 | $1.18187 | $10,636.83 |
12,600 | $1.13750 | $14,332.50 |
18,000 | $1.01768 | $18,318.24 |