


P4SMA440A | |
---|---|
DigiKey Part Number | P4SMA440ATR-ND - Tape & Reel (TR) P4SMA440ACT-ND - Cut Tape (CT) P4SMA440ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA440A |
Description | TVS DIODE 376VWM 602VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 602V Clamp 700mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA440A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 376V | |
Voltage - Breakdown (Min) | 418V | |
Voltage - Clamping (Max) @ Ipp | 602V | |
Current - Peak Pulse (10/1000µs) | 700mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $1.51500 | $15.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.26603 | $6,330.15 |
10,000 | $1.23480 | $12,348.00 |