Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


CGA3E2X7R1H331K | |
|---|---|
DigiKey Part Number | 445-6917-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA3E2X7R1H331K |
Description | CAP CER 330PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2X7R1H331K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2X7R1H331K050BA | TDK | 122 | 445-6887-1-ND | $0.82000 | Similar |
| CGA3E2C0G1H331J080AA | TDK | 35,874 | 445-5646-1-ND | $1.15000 | Similar |
| CGA3E2C0G2A331J080AA | TDK | 33,869 | 445-5730-1-ND | $1.23000 | Similar |
| CGA3E2NP01H331J080AA | TDK | 25,888 | 445-12408-1-ND | $1.48000 | Similar |
| CGA3E2NP02A331J080AA | TDK | 3,927 | 445-12362-1-ND | $1.56000 | Similar |





