

CGA2B2X7R1H331K050BA | |
|---|---|
DigiKey Part Number | 445-6887-2-ND - Tape & Reel (TR) 445-6887-1-ND - Cut Tape (CT) 445-6887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2X7R1H331K050BA |
Description | CAP CER 330PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2X7R1H331K050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.41100 | $4.11 |
| 50 | $0.28120 | $14.06 |
| 100 | $0.24170 | $24.17 |
| 500 | $0.17626 | $88.13 |
| 1,000 | $0.15596 | $155.96 |
| 2,500 | $0.13473 | $336.82 |
| 5,000 | $0.12197 | $609.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10829 | $1,082.90 |
| 20,000 | $0.09990 | $1,998.00 |
| 30,000 | $0.09571 | $2,871.30 |
| 50,000 | $0.09106 | $4,553.00 |
| 70,000 | $0.08835 | $6,184.50 |
| 100,000 | $0.08574 | $8,574.00 |

