
06035C331J4T2A | |
|---|---|
DigiKey Part Number | 478-11826-2-ND - Tape & Reel (TR) 478-11826-1-ND - Cut Tape (CT) 478-11826-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C331J4T2A |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C331J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79800 | $39.90 |
| 100 | $0.70160 | $70.16 |
| 500 | $0.54140 | $270.70 |
| 1,000 | $0.49196 | $491.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40966 | $1,638.64 |
| 8,000 | $0.38038 | $3,043.04 |
| 12,000 | $0.36580 | $4,389.60 |
| 20,000 | $0.36379 | $7,275.80 |
| 28,000 | $0.34991 | $9,797.48 |
| 40,000 | $0.34875 | $13,950.00 |
| 48,000 | $0.34659 | $16,636.32 |
| 96,000 | $0.33263 | $31,932.48 |
| 100,000 | $0.33189 | $33,189.00 |

