06035C331K4T4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.39550
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,412
Unit Price: $1.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.28811
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,868
Unit Price: $1.97000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 54,320
Unit Price: $0.82000
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035C331K4T4A

DigiKey Part Number
06035C331K4T4A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035C331K4T4A
Description
CAP CER 330PF 50V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035C331K4T4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
30,000$0.07641$2,292.30