
06035C331K4T2A | |
|---|---|
DigiKey Part Number | 478-06035C331K4T2ATR-ND - Tape & Reel (TR) 478-06035C331K4T2ACT-ND - Cut Tape (CT) 478-06035C331K4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035C331K4T2A |
Description | CAP CER 330PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | 06035C331K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.33700 | $3.37 |
| 50 | $0.22860 | $11.43 |
| 100 | $0.19480 | $19.48 |
| 500 | $0.14058 | $70.29 |
| 1,000 | $0.12390 | $123.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09895 | $395.80 |
| 8,000 | $0.08972 | $717.76 |
| 12,000 | $0.08509 | $1,021.08 |
| 20,000 | $0.07998 | $1,599.60 |
| 28,000 | $0.07699 | $2,155.72 |
| 40,000 | $0.07412 | $2,964.80 |

