06031C331J4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $2.11233
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,460
Unit Price: $1.32000
Datasheet

Upgrade


KEMET
In Stock: 4,330
Unit Price: $2.55000
Datasheet

Upgrade


KEMET
In Stock: 47,362
Unit Price: $1.07000
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $6.30694
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $3.30393
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: $1.89989
Datasheet

Similar


YAGEO
In Stock: 15,194
Unit Price: $1.23000
Datasheet

Similar


TDK
In Stock: 33,979
Unit Price: $1.23000
Datasheet

Similar


TDK
In Stock: 3,927
Unit Price: $1.56000
Datasheet

Similar


TDK
In Stock: 11,527
Unit Price: $1.15000
Datasheet
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031C331J4T2A

DigiKey Part Number
06031C331J4T2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06031C331J4T2A
Description
CAP CER 330PF 100V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031C331J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.39550$1,582.00
Manufacturers Standard Package