

CGA3E2NP01H331J080AA | |
|---|---|
DigiKey Part Number | 445-12408-2-ND - Tape & Reel (TR) 445-12408-1-ND - Cut Tape (CT) 445-12408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H331J080AA |
Description | CAP CER 330PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H331J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 10 | $0.78100 | $7.81 |
| 50 | $0.55420 | $27.71 |
| 100 | $0.48420 | $48.42 |
| 500 | $0.36636 | $183.18 |
| 1,000 | $0.33001 | $330.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.23910 | $956.40 |
| 8,000 | $0.22805 | $1,824.40 |
| 12,000 | $0.22685 | $2,722.20 |
| 20,000 | $0.22546 | $4,509.20 |
| 28,000 | $0.22464 | $6,289.92 |
| 40,000 | $0.22382 | $8,952.80 |

