CL31B475KBHN3NE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.72767
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 194,393
Unit Price: $2.20000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 231,232
Unit Price: $2.37000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.44782

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.69618

Direct


KYOCERA AVX
In Stock: 123,195
Unit Price: $7.59000
Datasheet

Parametric Equivalent


KEMET
In Stock: 20,288
Unit Price: $3.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 40,002
Unit Price: $3.10000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 318,020
Unit Price: $5.06000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 591
Unit Price: $3.43000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.43000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.58459
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 10,110
Unit Price: $5.71000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.63163
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHN3NE

DigiKey Part Number
1276-CL31B475KBHN3NETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B475KBHN3NE
Description
CAP CER 4.7UF 50V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL31B475KBHN3NE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.