


CC1206KFX7R9BB475 | |
|---|---|
DigiKey Part Number | 13-CC1206KFX7R9BB475TR-ND - Tape & Reel (TR) 13-CC1206KFX7R9BB475CT-ND - Cut Tape (CT) 13-CC1206KFX7R9BB475DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KFX7R9BB475 |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KFX7R9BB475 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.43000 | $3.43 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.54680 | $77.34 |
| 100 | $1.38200 | $138.20 |
| 500 | $1.10400 | $552.00 |
| 1,000 | $1.01818 | $1,018.18 |
| 2,500 | $0.92762 | $2,319.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.84168 | $6,733.44 |
| 16,000 | $0.80233 | $12,837.28 |
| 24,000 | $0.78262 | $18,782.88 |
| 40,000 | $0.76076 | $30,430.40 |
| 56,000 | $0.74799 | $41,887.44 |
| 80,000 | $0.73570 | $58,856.00 |
| 96,000 | $0.72987 | $70,067.52 |

