4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C475K5RACAUTO

DigiKey Part Number
399-C1206C475K5RACAUTOTR-ND - Tape & Reel (TR)
399-C1206C475K5RACAUTOCT-ND - Cut Tape (CT)
399-C1206C475K5RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C475K5RACAUTO
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C475K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,291
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.09600$20.96
50$1.55220$77.61
100$1.38450$138.45
500$1.10284$551.42
1,000$1.01601$1,016.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.94449$1,888.98
4,000$0.88566$3,542.64
6,000$0.85622$5,137.32
10,000$0.82358$8,235.80
14,000$0.80450$11,263.00
20,000$0.78615$15,723.00
Manufacturers Standard Package