CL31B475KBHZFNE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.78461
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 268,744
Unit Price: $2.38000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 41,500
Unit Price: $2.55000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.48287

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 10,000
Unit Price: $4.19000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9,435
Unit Price: $2.80000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 122,515
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 77,579
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 197,163
Unit Price: $3.29000
Datasheet

Parametric Equivalent


TDK
In Stock: 242,293
Unit Price: $5.34000
Datasheet

Parametric Equivalent


TDK
In Stock: 32,385
Unit Price: $8.22000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 22,175
Unit Price: $3.62000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 33,419
Unit Price: $3.62000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $1.59682
Datasheet
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31B475KBHZFNE

DigiKey Part Number
1276-CL31B475KBHZFNETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL31B475KBHZFNE
Description
CAP CER 4.7UF 50V X7R 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$0.75066$15,013.20