CL05A225MQ5NSNC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 39,153
Unit Price: $2.28000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 48,348
Unit Price: $0.65000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 79,907
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 138,888
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 154,953
Unit Price: $1.22000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4,508
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 212,425
Unit Price: $2.61000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16,184
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,037,825
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 654,551
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03132

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MQ5NSNC

DigiKey Part Number
1276-1471-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A225MQ5NSNC
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MQ5NSNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.08609$4,304.50