
CL05A225MP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1466-2-ND - Tape & Reel (TR) 1276-1466-1-ND - Cut Tape (CT) 1276-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225MP5NNNC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225MP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.63300 | $6.33 |
| 50 | $0.44240 | $22.12 |
| 100 | $0.38390 | $38.39 |
| 500 | $0.28594 | $142.97 |
| 1,000 | $0.25577 | $255.77 |
| 2,500 | $0.22405 | $560.12 |
| 5,000 | $0.20493 | $1,024.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.18923 | $1,892.30 |
| 20,000 | $0.17631 | $3,526.20 |
| 30,000 | $0.16985 | $5,095.50 |
| 50,000 | $0.16269 | $8,134.50 |
| 70,000 | $0.15850 | $11,095.00 |
| 100,000 | $0.15447 | $15,447.00 |

