CL05A225MQ5NSDC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 39,405
Unit Price: $2.29000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 49,376
Unit Price: $0.65000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 7
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 139,000
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 134,953
Unit Price: $1.23000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4,508
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 210,925
Unit Price: $2.61000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 16,184
Unit Price: $1.06000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1,038,325
Unit Price: $1.06000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 658,366
Unit Price: $0.65000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03136

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.08620
Datasheet
CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MQ5NSDC

DigiKey Part Number
1276-1470-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL05A225MQ5NSDC
Description
CAP CER 2.2UF 6.3V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MQ5NSDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.