
CL05A225KA5NUNC | |
---|---|
DigiKey Part Number | 1276-1460-2-ND - Tape & Reel (TR) 1276-1460-1-ND - Cut Tape (CT) 1276-1460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KA5NUNC |
Description | CAP CER 2.2UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KA5NUNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.86680 | $86.68 |
500 | $0.63304 | $316.52 |
1,000 | $0.61633 | $616.33 |
2,500 | $0.55480 | $1,387.00 |
5,000 | $0.51738 | $2,586.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.48659 | $4,865.90 |
20,000 | $0.46125 | $9,225.00 |
30,000 | $0.44855 | $13,456.50 |
50,000 | $0.43570 | $21,785.00 |
70,000 | $0.41459 | $29,021.30 |