
CL05A225MP5NSNC | |
|---|---|
DigiKey Part Number | 1276-1467-2-ND - Tape & Reel (TR) 1276-1467-1-ND - Cut Tape (CT) 1276-1467-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225MP5NSNC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225MP5NSNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.25878 | $129.39 |
| 1,000 | $0.23913 | $239.13 |
| 2,500 | $0.20948 | $523.70 |
| 5,000 | $0.19166 | $958.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15045 | $1,504.50 |
| 20,000 | $0.14020 | $2,804.00 |
| 30,000 | $0.13507 | $4,052.10 |
| 50,000 | $0.12939 | $6,469.50 |
| 70,000 | $0.12607 | $8,824.90 |
| 100,000 | $0.12287 | $12,287.00 |
| 120,000 | $0.12136 | $14,563.20 |
| 240,000 | $0.11626 | $27,902.40 |
| 250,000 | $0.11599 | $28,997.50 |

