
CL05A225KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1462-2-ND - Tape & Reel (TR) 1276-1462-1-ND - Cut Tape (CT) 1276-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A225KP5NNNC |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A225KP5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.06000 | $1.06 |
| 10 | $0.59600 | $5.96 |
| 50 | $0.41280 | $20.64 |
| 100 | $0.35900 | $35.90 |
| 500 | $0.27886 | $139.43 |
| 1,000 | $0.25977 | $259.77 |
| 2,500 | $0.24110 | $602.75 |
| 5,000 | $0.22826 | $1,141.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19931 | $1,993.10 |
| 20,000 | $0.19316 | $3,863.20 |
| 30,000 | $0.15088 | $4,526.40 |
| 70,000 | $0.14699 | $10,289.30 |
| 100,000 | $0.14326 | $14,326.00 |
| 120,000 | $0.14149 | $16,978.80 |
| 240,000 | $0.13553 | $32,527.20 |
| 250,000 | $0.13521 | $33,802.50 |

