
C2WH6 | |
|---|---|
DigiKey Part Number | 298-12048-ND |
Manufacturer | |
Manufacturer Product Number | C2WH6 |
Description | COVER DUCT 2" PVC WHITE 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White |
Datasheet | Datasheet |
EDA/CAD Models | C2WH6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Color White |
Part Status Active | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.66000 | $122.66 |
| 10 | $114.12300 | $1,141.23 |
| 25 | $110.86840 | $2,771.71 |
| 50 | $108.46620 | $5,423.31 |
| 120 | $105.50308 | $12,660.37 |
| 360 | $101.89203 | $36,681.13 |
| 600 | $100.25325 | $60,151.95 |
| 1,080 | $98.39743 | $106,269.22 |
| 2,520 | $95.77855 | $241,361.95 |




















