
FS2X2WH6NM | |
|---|---|
DigiKey Part Number | 298-18310-ND |
Manufacturer | |
Manufacturer Product Number | FS2X2WH6NM |
Description | WIRE DUCT SOLID BASE 6' WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct White Solid (Raceway), Base 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 2.250" (57.15mm) |
Series | Features No Mounting Holes |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color White |
Wire Duct Type Solid (Raceway), Base | Base Product Number |
Height 1.990" (50.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $389.21000 | $389.21 |
| 10 | $361.88600 | $3,618.86 |
| 25 | $351.53800 | $8,788.45 |
| 50 | $343.89380 | $17,194.69 |
| 120 | $334.45883 | $40,135.06 |
| 360 | $322.96061 | $116,265.82 |
| 600 | $320.44118 | $192,264.71 |








