
C2IB6 | |
|---|---|
DigiKey Part Number | 298-18197-ND |
Manufacturer | |
Manufacturer Product Number | C2IB6 |
Description | COVER DUCT PVC BLUE 2"X 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Blue |
Datasheet | Datasheet |
EDA/CAD Models | C2IB6 Models |
Category | For Use With/Related Products Panduit Duct - Slotted, Solid and Round Hole - Types D2X, E2X, F2X, FS2X, G2X and S2X |
Manufacturer Panduit Corp | Height 0.350" (8.89mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Color Blue |
Part Status Active | Base Product Number |
Accessory Type Cover - Wire Duct, Snap In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.71000 | $143.71 |
| 10 | $133.62400 | $1,336.24 |
| 25 | $129.81400 | $3,245.35 |
| 50 | $127.00240 | $6,350.12 |
| 120 | $123.53075 | $14,823.69 |
| 360 | $119.29989 | $42,947.96 |
| 600 | $117.37987 | $70,427.92 |
| 1,080 | $115.20590 | $124,422.37 |
| 2,520 | $112.13780 | $282,587.26 |











