
G3X3IB6 | |
|---|---|
DigiKey Part Number | 298-21434-ND |
Manufacturer | |
Manufacturer Product Number | G3X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.000" (76.20mm) | |
Length | 6.00' (1.83m) | |
Width | 3.251" (82.58mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $680.08000 | $680.08 |
| 10 | $632.33200 | $6,323.32 |
| 25 | $614.20200 | $15,355.05 |
| 60 | $597.34267 | $35,840.56 |
| 120 | $584.29650 | $70,115.58 |
| 300 | $578.65383 | $173,596.15 |




